See an Error?

2-178841-1

TE Connectivity / AMP
571-2-178841-1

2-178841-1

Mfr.:

Description:
Power to the Board AMP U/P SGL ROW HDR ASSM V 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,565

Stock:

6,565 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.81 $3.81
$3.33 $33.30
$2.98 $298.00
$2.47 $1,333.80
$2.12 $2,289.60
$1.97 $4,964.40
$1.93 $9,727.20
$1.81 $18,244.80
25,020 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
-
12 A
300 VAC
4 Power
Through Hole
Solder Pin
6.2 mm
Tray
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 1 Row
Factory Pack Quantity: 180
Subcategory: Power Connectors
Unit Weight: 2.162 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity YH800-2P-180-50M-A
Automotive Connectors HVP800-2phi XE,180 50sqmm,Key A KIT
Toshiba 74VHC273FT
Flip-Flops CMOS Logic IC Series
Texas Instruments TPS70933DBVR
LDO Voltage Regulators 150mA 30V Ultra-Lo IQ Wd Input LDO Reg
onsemi NSR10F20NXT5G
Schottky Diodes & Rectifiers Schottky Diodes 20V 1A
Texas Instruments CD74HC4053PWR
Multiplexer Switch ICs Triple 2-Ch Analog
Texas Instruments SN74HC245NSR
Bus Transceivers Tri-State Octal Bus
Texas Instruments INA180A2IDBVR
Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Microchip MIC863YM8-TR
Operational Amplifiers - Op Amps Dual Op-Amp, 450kHz, 4.2uA, 2V
Texas Instruments SN74ALVC125DR
Buffers & Line Drivers Tri-State Quad Bus
Panasonic ECQ-E4334KF3
Film Capacitors 400VDC 0.33uF 10% MPET L/S=5mm