See an Error?

2-111494-4

TE Connectivity / AMP
571-2-111494-4

2-111494-4

Mfr.:

Description:
Headers & Wire Housings 050 UNIV I/O 30DP SLOT LTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:

38 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$46.61 $46.61
$40.83 $408.30
$39.06 $1,171.80
$37.80 $2,268.00
$36.53 $4,383.60
$34.50 $9,315.00
$33.50 $17,085.00
1,020 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
50 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6.1 mm
3.3 mm
AMP-LATCH
AMP-LATCH
Wire-to-Wire
- 65 C
+ 105 C
Tray
Accessory Type: -
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 25.570 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1-1658622-0
Headers & Wire Housings 50PIN RIB CBL RCPT
TE Connectivity 1-1658621-0
Headers & Wire Housings .1CL IDC REC 2X25P C&M 15AU
TE Connectivity 1-1658620-0
Headers & Wire Housings MLTRY PLRZD RECPT 50 NOVO
TE Connectivity 1-1658623-0
Headers & Wire Housings .1CL IDC REC 2X25P 30AU
Image Description
Anderson Power Products P992-BK
Heavy Duty Power Connectors SB50 CR HOUSING ONLY, GRAY - BULK
TE Connectivity 1-1658622-0
Headers & Wire Housings 50PIN RIB CBL RCPT
TE Connectivity 1-111506-8
Headers & Wire Housings 016 UNIV I/O 30DP SLOT LTCH
TE Connectivity 1-111494-8
Headers & Wire Housings 020 UNIV I/O 30DP SLOT LTCH
Anderson Power Products P992G1-BK
Heavy Duty Power Connectors SB50 CR HOUSING ONLY, RED - BULK
Wiha 36264
Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Torx Screwdriver T5
Ametherm CL20 250120
PTC (Positive Temperature Coefficient) Thermistors 25 ohms 480VRMS
TE Connectivity 5111448-9
Headers & Wire Housings 040 UNIV I/O 30DP SLOT