See an Error?

2-106527-4

TE Connectivity / AMP
571-2-106527-4

2-106527-4

Mfr.:

Description:
Power to the Board 24P DUAC REC HSG

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 813

Stock:

813 Can Dispatch Immediately
Quantities greater than 813 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.92 $19.20
$1.63 $163.00
$1.42 $710.00
$1.23 $1,230.00
$1.14 $2,850.00
$1.12 $5,600.00

Similar Product

TE Connectivity / AMP 2-794954-4
TE Connectivity / AMP
Pin & Socket Connectors RECEPTACLE HSG 24P
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Without Socket Contacts
9 A
600 VAC
24 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
AMP-DUAC
Brand: TE Connectivity / AMP
Contact Material: -
Contact Plating: -
Housing Colour: Natural
Housing Material: Nylon
Mounting Angle: -
Number of Rows: 2 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 4.500 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 2-1586041-4
Headers & Wire Housings RA HDR W/O PEGS 24P
TE Connectivity 2-1586000-4
Headers & Wire Housings FREE HANGING PLUG 24
TE Connectivity 2-794953-4
Headers & Wire Housings PANEL MOUNT PLUG 24P
TE Connectivity 2-1586039-4
Headers & Wire Housings VERT HDR W/PEGS 24P
TE Connectivity 2-794542-4
Pin & Socket Connectors 24 DUAC PLUG HSG 94V-2 FR/HANG
Image Description
TE Connectivity 1586055-3 (Loose Piece)
Headers & Wire Housings VAL-U-LOK SKT Loose Piece