See an Error?

2-106527-2

TE Connectivity / AMP
571-2-106527-2

2-106527-2

Mfr.:

Description:
Power to the Board 22P DUAC REC HSG

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,020

Stock:

1,020 Can Dispatch Immediately
Quantities greater than 1020 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.837 $0.84
$0.826 $8.26

Similar Product

TE Connectivity / AMP 2-794954-2
TE Connectivity / AMP
Pin & Socket Connectors RECEPTACLE HSG 22P
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS: Not Applicable
Power to the Board
Without Socket Contacts
9 A
600 VAC
22 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
AMP-DUAC
Brand: TE Connectivity / AMP
Contact Material: -
Contact Plating: -
Housing Colour: Natural
Housing Material: Nylon
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 4.100 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 2-1586037-2
Pin & Socket Connectors VERT HDR NO PEGS 22P
TE Connectivity 2-1586041-2
Headers & Wire Housings RA HDR W/O PEGS 22P
TE Connectivity 2-1586043-2
Pin & Socket Connectors RA HDR SCREW MNT 22P
TE Connectivity 2-1586000-2
Headers & Wire Housings FREE HANGING PLUG 22
TE Connectivity 2-1586039-2
Headers & Wire Housings VERT HDR W/PEGS 22P
Image Description
TE Connectivity 1-1734839-3
FFC & FPC Connectors FPC CONN. 0.5MM PITCH T/C 13P
TE Connectivity 1658623-4
Headers & Wire Housings .1CL IDC REC 2X10P MIL 30AU
TE Connectivity 63520-1
Terminals 187 POS LOC RCPT 0126 TPBR
TE Connectivity 216602-6
Headers & Wire Housings 1X06P RCPT HV-190 SE
TE Connectivity 172006-1
Automotive Connectors SPARK SUPPRESSER CON
TE Connectivity 1718879-2
Automotive Connectors RETAINER 5-6POS. HSG
TE Connectivity 770968-1
Pin & Socket Connectors 4P R/A HEADER ASSY MINI UMNL
TE Connectivity 5-1393561-1
D-Sub Tools & Hardware V42254A6207L 1= SUB D KABELTUE
TE Connectivity 1217004-1
Terminals MAG-MATE 23-20 187 FST/TB TPBR
TE Connectivity 2299511-1
Terminals GROUND GRIP, GREEN 14-10 AWG