See an Error?

194081-1

TE Connectivity / AMP
571-194081-1

194081-1

Mfr.:

Description:
D-Sub Contacts PIN SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2500   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.60 $16,500.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Contacts
RoHS:  Details
Pin (Male)
Brand: TE Connectivity / AMP
Filtered: -
Product Type: D-Sub Contacts
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Military D-Subminiature Connectors are qualified to the MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors in high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 91067-2
Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT