See an Error?

194014-1

TE Connectivity / AMP
571-1940141

194014-1

Mfr.:

Description:
Power to the Board VERT PIN HDR 12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:

62 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$51.84 $51.84
$44.51 $445.10
$44.08 $1,102.00
$40.53 $2,026.50
$38.84 $3,884.00
$37.76 $9,440.00
$36.36 $18,180.00
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Pin (Male)
36 A
600 V
12 Position
Through Hole
Solder Pin
6.35 mm
Louvertac
Bulk
ELCON
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Colour: White
Housing Material: Polyamide (PA)
Factory Pack Quantity: 25
Subcategory: Power Connectors
Unit Weight: 8.491 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Panasonic EEU-FS1C332
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 10000H 12.5x25mm
Apex Tool Group T0054440599
Soldering Irons LT B SOLDERING TIP 2.4MM
Bourns H-22-6M
Knobs & Dials 22mm 0-15 Turns
Bourns 3590S-6-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10turn
Panasonic EEU-FR1C472L
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 12.5x35mm LS5mm