192271-1

TE Connectivity / AMP
571-192271-1

192271-1

Mfr.:

Description:
Heavy Duty Power Connectors 8MM 10B1S1/8-X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 320   Multiples: 320

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$108.96 $34,867.20
640 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  Details
Louvertac
ELCON
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Unit Weight: 49.610 g
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99