192211-1

TE Connectivity / AMP
571-192211-1

192211-1

Mfr.:

Description:
Heavy Duty Power Connectors 6MM 10B1S1/ 6-X 1/4-28 LOW FO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1250   Multiples: 1250

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$182.71 $228,387.50
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  Details
Louvertac
Bulk
ELCON
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1250
Subcategory: Power Connectors
Unit Weight: 17.860 g
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99