See an Error?

185730-1

TE Connectivity / AMP
571-185730-1

185730-1

Mfr.:

Description:
Automotive Connectors 3P MQS STRAIGHT HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,329

Stock:

1,329 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.83 $6.83
$6.16 $61.60
$5.47 $547.00
$4.63 $2,315.00
$3.65 $9,125.00
$3.52 $17,600.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
3 Position
2.54 mm
Pin (Male)
Through Hole
Solder Pin
Tin
-
-
Black
MQS
MQS
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Wire Gauge Range: -
Unit Weight: 1.161 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
KEMET C1808X222KFRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF X7R 1808 10% Flex AECQ
Panasonic ERJ-UP3F1212V
Thick Film Resistors - SMD AEC-Q200
Nexperia BAT54J,115
Schottky Diodes & Rectifiers BAT54J/SOD323F/SOD323F
TE Connectivity 2132230-6
Headers & Wire Housings EP 2.5 6POS VRT HDR SHROUDED W/BOSS
Molex 172647-0102
Headers & Wire Housings MiniFitJrHdr Vt SR w/Pgs Sn 2Ckt GW
3M 8428-21B1-RK-TP
IC & Component Sockets 28P PLCC SOCKET SMT W/O LOC POSTS
TE Connectivity 2132230-2
Headers & Wire Housings EP 2.5 2POS VRT HDR SHROUDED W/BOSS
Vishay RCS06034K70FKEA
Thick Film Resistors - SMD 0.25watt 4.7Kohms 1% 100ppm
Panasonic ERJ-P03F2743V
Thick Film Resistors - SMD 0603 274Kohms 0.2W 1% AEC-Q200
TE Connectivity 292206-7
Headers & Wire Housings 7P DIP HDR R/A MINI NAT 1.5mm