See an Error?

185308-1

TE Connectivity / AMP
571-185308-1

185308-1

Mfr.:

Description:
Automotive Connectors SHIELD PLUG HSG 3W MQS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,036

Stock:

1,036 Can Dispatch Immediately
Quantities greater than 1036 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$1.15 $11.50
$0.95 $95.00
$0.826 $413.00
$0.681 $681.00
$0.619 $1,547.50
$0.599 $2,995.00
$0.558 $5,580.00
$0.536 $13,400.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Shield
3 Position
-
Plug (Male)
-
-
-
-
Brand: TE Connectivity / AMP
Contact Gender: -
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: -
Unit Weight: 304 mg

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1534594-3
Automotive Connectors 1.2Mm Contact Assy
Microchip MCP1793T-3302H/DC
LDO Voltage Regulators High input voltage regulator 3.3 V 5Ld SOT-223 TR
Panjit BAT54SW-AU_R1_000A1
Schottky Diodes & Rectifiers 30V Schottky 0.2A
Aptiv 211PC032S4149
Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector
Aptiv 211PC032S9149
Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector