See an Error?

185226-2

TE Connectivity / AMP
571-185226-2

185226-2

Mfr.:

Description:
Automotive Connectors ASSY 26W HDR MQS FOR PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:

810 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.27 $6.27
$5.30 $53.00
$4.39 $439.00
$4.09 $1,022.50
$3.42 $1,313.28
$3.29 $8,843.52
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
26 Position
2.54 mm
Pin (Male)
Through Hole
Solder Pin
Tin
MQS
MQS
Brand: TE Connectivity / AMP
Contact Type: Plug
Product Type: Automotive Connectors
Factory Pack Quantity: 384
Subcategory: Automotive Connectors
Unit Weight: 6.788 g
CNHTS:
8538900000
USHTS:
8466944000
TARIC:
8536699099
ECCN:
EAR99
Image Description
FTDI TTL-232RG-VSW3V3-PCB
USB Cables / IEEE 1394 Cables USB to TTL Adapter PCB w/ Embedded Electronics, LEDs, 3.3V/50mA
Texas Instruments TLV61070ADBVR
Switching Voltage Regulators
Littelfuse NANOASMDCH050F/24-2
Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE
TE Connectivity 185875-1
Automotive Connectors 26POS MQS REC
TE Connectivity 967646-1
Automotive Connectors MQS STIFTWANNE 2X6P
TE Connectivity 144969-1 (Cut Strip)
Automotive Connectors MQS RECEPTACLE Cut Strip of 100
TE Connectivity 185879-2
Automotive Connectors 26W MQS CVR ASY BLUE
TE Connectivity 185879-1
Automotive Connectors 26W MQS CVR ASY YLW
TE Connectivity 1379219-1
Automotive Connectors MQS SOCKET HSG 12W GENE 2
TE Connectivity 185226-1
Automotive Connectors ASY 26W HDR MQS FOR PCB