See an Error?

183025-1

TE Connectivity / AMP
571-183025-1

183025-1

Mfr.:

Description:
Automotive Connectors SKT 18-15 BR/SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53,507

Stock:

53,507 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.642 $6.42
$0.562 $56.20
$0.523 $261.50
$0.452 $452.00
$0.424 $1,060.00
$0.391 $1,955.00
$0.381 $3,810.00
$0.376 $9,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.13
Min:
4000
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
15 AWG
Superseal 1.5
SUPERSEAL
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: Socket (Female)
Current Rating: 14 A
Insulation: Not Insulated
Material: Copper
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 15 AWG to 18 AWG
Unit Weight: 300 mg
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

Image Description
TE Connectivity 58583-1
Crimpers / Crimping Tools PROCRIMP HT&D SUPRSE
TE Connectivity 9-1579007-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
TE Connectivity 282080-1
Automotive Connectors 2P RECEPTACLE
TE Connectivity 281934-2
Automotive Connectors SINGLE WIRE SEAL
TE Connectivity 282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity 282104-1
Automotive Connectors AMP SUPERSEAL 1.5 SE
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 281934-4
Automotive Connectors HSG ACC:WIRE SEAL GRN
TE Connectivity 282088-1
Automotive Connectors HSG PLG 1X04C F/H
TE Connectivity 281934-3
Automotive Connectors WIRE SEAL
TE Connectivity 282081-1
Automotive Connectors CAVITY PLUG RED
TE Connectivity 282090-1
Automotive Connectors HSG PLG 1X06C F/H