See an Error?

179610-1

TE Connectivity / AMP
571-179610-1

179610-1

Mfr.:

Description:
Headers & Wire Housings AMP CT CRIMP-2 Strip of 10 = 1 PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,484

Stock:

5,484 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$1.99 $19.90
Full Reel (Order in multiples of 280)
$1.65 $462.00
$1.59 $1,335.60
$1.56 $3,494.40
$1.50 $14,700.00
24,920 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
Wire-to-Board, Wire-to-Wire
- 30 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: Socket (Female)
Current Rating: 2 A
Housing Gender: -
Housing Material: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 280
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 1.656 g

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99
Image Description
Infineon BSZ0902NSI
MOSFET N-Ch 30V 40A TDSON-8 OptiMOS
Global Connector Technology (GCT) USB4125-GF-A-0190
USB Connectors USB C Rec GF RA 6P SMT TH Stakes 1.9mm
Susumu RG2012P-434-W-T1
Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 1/10W, 430 Kohm, 0.05%, 25ppm
STMicroelectronics LD39200DPUR
LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator reverse current protection
Infineon IPB110P06LMATMA1
MOSFET TRENCH 40<-<100V
Amphenol 132114
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG 316/174 GOLD
Intel PL-USB-BLASTER-RCN
Programmer Accessories USB Program Cable FPGA CPLD & Ser Conf
TE Connectivity 1-329631-2
RF Connector Accessories HEX JAM NUT 1/2-28
Texas Instruments SN75176BP
RS-422/RS-485 Interface IC Bus Diff
Cosel NAC-16-472
Power Line Filters AC 1-250 / DC250 16A 0.5 mA/ 1.0 mA max