See an Error?

178762-1

TE Connectivity / AMP
571-178762-1

178762-1

Mfr.:

Description:
Automotive Connectors 040/070 HYB CAP ASSY 26P
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
18 Weeks Estimated factory production time.
 
Minimum: 5400   Multiples: 5400

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.59 $40,986.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Connectors
.040/.070 MULTILOCK
MULTILOCK
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 10
Subcategory: Automotive Connectors
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040/.070 Hybrid MULTILOCK Connectors

TE Connectivity's (TE) .040/.070 MULTILOCK Series is a hybrid system that incorporates both the .040 and .070 Series. The system has connectors for use with a mixture of .040 terminals for signal circuits and .070 terminals for power circuits. This series has a versatile variation in a number of positions ranging from 26-76 and the contacts are available with pre-tinned or gold plating.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.