See an Error?

176285-1

TE Connectivity / AMP
571-176285-1

176285-1

Mfr.:

Description:
Power to the Board RCPT/CAP 6P F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,249

Stock:

7,249 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.26 $12.60
$1.01 $101.00
$0.98 $490.00
$0.884 $884.00
$0.805 $2,012.50
$0.781 $3,905.00
$0.761 $7,610.00
$0.755 $18,875.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
-
7 A
300 VAC
6 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2.030 g
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 176274-1
Power to the Board PLUG 6P UNIV PWR
Image Description
TE Connectivity 176274-1
Power to the Board PLUG 6P UNIV PWR
TE Connectivity 176272-1
Power to the Board PLUG 3P .156 IN-LINE
TE Connectivity 176282-1
Power to the Board HSG CAP 1X02C F/H NAT
TE Connectivity 176284-1
Power to the Board RCPT/CAP 4P F/H
TE Connectivity 176276-1
Power to the Board PLUG 9P UNIV PWR
TE Connectivity 176297-1
Power to the Board UNIV PWR CAP HSG 9P PNL MNT
TE Connectivity 176278-1
Power to the Board UNIV POWER PLUG HSG 12P F/H
TE Connectivity 176273-1
Power to the Board AMP UNIV POWR PLG 4P
TE Connectivity 176271-1
Power to the Board 2P PLUG HOUSING
TE Connectivity 175152-1 (Cut Strip)
Power to the Board PIN 16-20 AWG RL AU Cut Strip of 100