See an Error?

176282-6

TE Connectivity / AMP
571-176282-6

176282-6

Mfr.:

Description:
Power to the Board AMP UNIV PWR CAP 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,820

Stock:

17,820 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17820 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.764 $7.64
$0.595 $59.50
$0.51 $255.00
$0.424 $424.00
$0.387 $774.00
$0.363 $1,815.00
$0.299 $2,990.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
-
7 A
300 VAC
2 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Blue
Housing Material: Polyamide (PA)
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 1.015 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 176271-4
Headers & Wire Housings AMP UNIVERSAL POWER PLUG 2P
TE Connectivity 176271-1
Power to the Board 2P PLUG HOUSING
Image Description
Murata GRM155R60J106ME05J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
C&K Switches PGB2010201KR-06NR
ESD Suppressors / TVS Diodes ESD SUPPRESSOR
Toshiba 2SC2712-Y,LXHF
Bipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-346 (S-Mini)
Nisshinbo Micro Devices RP111H111D-T1-FE
LDO Voltage Regulators Low Voltage Good Load Transient Response 500mA Voltage Regulator (LDO Regulator)
Torex Semiconductor XCL211B082DR
Switching Voltage Regulators 2.0A Inductor Built-in Step-Down micro DC/DC Converters
3M 37104-B122-00E-MB
Headers & Wire Housings 4P IDC WIREMNT SKT 24-26 AWG YELLOW
Molex 503480-1000
FFC & FPC Connectors .5mm FPC 10P CONN RA SMT B-FLIP DUAL
Microchip ATSAMD21G18A-AUT
ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz
Texas Instruments OPA548T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing
TE Connectivity 175149-1 (Loose Piece)
Power to the Board UNIVERSAL POWER CONN Loose Piece