See an Error?

176276-1

TE Connectivity / AMP
571-176276-1

176276-1

Mfr.:

Description:
Power to the Board PLUG 9P UNIV PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,607

Stock:

5,607 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.20 $12.00
$1.03 $103.00
$0.941 $470.50
$0.813 $813.00
$0.798 $7,980.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Without Socket Contacts
7 A
300 VAC
9 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 3 Row
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2.515 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1473381-1
PC I/O REC KIT BAG /1PCS.
TE Connectivity 176297-1
UNIV PWR CAP HSG 9P PNL MNT
TE Connectivity 176279-1
UNIV POWER PLUG HSG 15P F/H
TE Connectivity 176272-1
PLUG 3P .156 IN-LINE
TE Connectivity 176274-1
PLUG 6P UNIV PWR
TE Connectivity 175288-2
RCPT 24-20 AWG 15 AU
TE Connectivity 176285-1
RCPT/CAP 6P F/H
TE Connectivity 176278-1
UNIV POWER PLUG HSG 12P F/H
TT Electronics 68WR100LF
3/8" Squ 100 10%
TE Connectivity 176296-1
UNIV PWR CAP HSG 8P PNL MNT