See an Error?

175785-6

TE Connectivity / AMP
571-175785-6

175785-6

Mfr.:

Description:
Automotive Connectors 070 MLC CAP H ASY DBL 20P GR.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:

399 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.72 $11.72
$10.66 $106.60
$9.37 $1,124.40
$7.46 $2,088.80
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
20 Position
3.5 mm, 5.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
.070 MULTILOCK
MULTILOCK
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Unit Weight: 11.685 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
Adafruit 4400
Development Boards & Kits - ARM Adafruit EdgeBadge - TensorFlow Lite for Microcontrollers
SparkFun Electronics CAB-00506
SparkFun Accessories Banana to IC Hook Cables