See an Error?

175785-1

TE Connectivity / AMP
571-175785-1

175785-1

Mfr.:

Description:
Automotive Connectors 070 MLC CAP H ASY DBL 20P NT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,961

Stock:

2,961 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2961 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.19 $6.19
$5.58 $55.80
$5.52 $662.40
$5.49 $1,537.20
$4.98 $1,992.00
$4.35 $5,220.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
20 Position
3.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
White
.070 MULTILOCK
MULTILOCK
Brand: TE Connectivity / AMP
Contact Material: Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Unit Weight: 11.569 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
Texas Instruments TLV76750QWDRBRQ1
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Vishay SUD50P08-25L-BE3
MOSFET 80V P-CH MOSFET (D-S) 17
Texas Instruments TLV76733QWDRBRQ1
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Vishay SI2387DS-T1-GE3
MOSFET SOT-23
Vishay SI2324DS-T1-BE3
MOSFET N-CHANNEL 100V (D-S)
Vishay SUD15N15-95-BE3
MOSFET 150V N-CH (D-S) 175 DEG.C
onsemi NCS214RSQT2G
Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V
TE Connectivity 6-103673-3
Headers & Wire Housings LATCHING HDR SHRD 14 W/ HOLD-DN 15AU CON
Texas Instruments LPV321M7X/NOPB
Operational Amplifiers - Op Amps Single channel general purpose, low voltage, low power, rail-to-rail output operational amplifier 5-SC70 -40 to 85
Molex 36783-1208
Automotive Connectors 12P MX120G HEADER ASSEMBLY WHITE