See an Error?

175778-9

TE Connectivity / AMP
571-175778-9

175778-9

Mfr.:

Description:
Headers & Wire Housings CT. CRIMP REC HSG 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 48000   Multiples: 24000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.532 $25,536.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
9 Position
2 mm
1 Row
Cable Mount / Free Hanging
Crimp
AMP CT
Common Termination
Bulk
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99