See an Error?

175149-1

TE Connectivity / AMP
571-175149-1

175149-1

Mfr.:

Description:
Power to the Board UNIVERSAL POWER CONN TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,000

Stock:

15,000 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.112 $560.00
$0.11 $1,100.00
$0.089 $2,225.00
$0.084 $4,200.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Pin (Male)
12 A
50 VAC, 300 VAC
-
-
Crimp
-
Universal Power Module (UPM)
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: -
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Unit Weight: 144 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1213783-1
Crimpers / Crimping Tools HAND CRIMP 16-26 AWG
TE Connectivity 913923-1
Extraction, Removal & Insertion Tools EXTRACTON TOOL FOR 175150
Image Description
Wurth Elektronik 865060857005
Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 100V 20%
Nordic Semiconductor nRF52832-QFAA-G-R
RF System on a Chip - SoC Versatile Bluetooth 5.3 SoC supporting Bluetooth Low Energy, Bluetooth mesh and NFC
Analog Devices Inc. MAX17645DATA+T
Switching Voltage Regulators 4.5V to 36V, 1A, High Efficiency, Synchronous Step-Down DC-DC Converter
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
ROHM Semiconductor SFR18EZPF1802
Thick Film Resistors - SMD
KEMET C0805J103K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 10%
Bourns CR0603AJ/-000ELF
Thick Film Resistors - SMD ResA 0603 0R Jumper 100mW
KEMET C0805C225K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 10% AEC-Q200
Weidmuller 1018790000
Modular Connectors / Ethernet Connectors IE-FCM-RJ45-C
Lite-On LTST-C250KRKT
Standard LEDs - SMD Red 631nm 60mcd Reverse Mount