See an Error?

174979-2

TE Connectivity / AMP
571-174979-2

174979-2

Mfr.:

Description:
Automotive Connectors 040 MLC CAP ASY V 28P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:

445 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.15 $8.15
$7.42 $74.20
$6.53 $653.00
$5.71 $1,427.50
$5.54 $2,493.00
$4.72 $4,248.00
$4.41 $11,907.00
5,400 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
28 Position
2.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Black
.040 MULTILOCK
MULTILOCK
Brand: TE Connectivity / AMP
Contact Gender: Tab
Contact Material: Brass
Current Rating: 5 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 450
Subcategory: Automotive Connectors
Unit Weight: 9 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 174045-2
Automotive Connectors HSG PLG 2X06P F/H
TE Connectivity 174046-2
Automotive Connectors 040 MULTILOCK PLUG 1
Image Description
Weidmuller 1277670000
Pluggable Terminal Blocks 3.50/06/180F SN OR
TE Connectivity 1-967616-1
Automotive Connectors HSG PLG 2X03C F/H BLK
Vishay SI9407BDY-T1-E3
MOSFET -60V Vds 20V Vgs SO-8
TE Connectivity 1-66103-8
Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
TE Connectivity 206305-1
Standard Circular Connector PLUG 37 POSITION shell size 23
TE Connectivity 770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
TE Connectivity 776087-1
Automotive Connectors 23 POS AMPSEAL HDR S
Nexperia 74HC541PW-Q100J
Buffers & Line Drivers 74HC541PW-Q100/SOT360/TSSOP20
SCS 1001824
Antistatic Control Products Static Shield Bag, 1000 Series Metal-In, 18X24, 100 Ea
TE Connectivity 174971-2
Automotive Connectors 040 MLC CAP ASY V 8P