See an Error?

174924-1

TE Connectivity / AMP
571-174924-1

174924-1

Mfr.:

Description:
Automotive Connectors 070 MLC W-W P LUG HSG 8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,072

Stock:

1,072 Can Dispatch Immediately
Quantities greater than 1072 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.66 $16.60
$1.41 $141.00
$1.22 $610.00
$1.08 $1,080.00
$0.98 $2,450.00
$0.945 $4,725.00
$0.898 $8,980.00
$0.878 $21,950.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
8 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
.070 MULTILOCK
MULTILOCK
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Unit Weight: 3.600 g

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.