See an Error?

174146-2

TE Connectivity / AMP
571-174146-2

174146-2

Mfr.:

Description:
Automotive Connectors 040 MULTILOCK I/O CONN 36P ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:

471 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.52 $9.52
$7.14 $71.40
$6.73 $706.65
$6.25 $1,750.00
$6.19 $3,249.75
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
36 Position
2.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
-
-
Black
.040 MULTILOCK
MULTILOCK
Tube
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Tab
Features: Mounting Flange
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.2 mm
Factory Pack Quantity: 35
Subcategory: Automotive Connectors
Wire Gauge Range: -
Unit Weight: 11 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 2-2834461-0
MINI DYNAMIC REC HSG ASSY 20P X-KEY BLK
Samtec CC79R-2024-01-L
.100 Mini Mate Crimp Contact, Reel Packaging
Samtec CC79R-2630-01-L
.100 Mini Mate Crimp Contact, Reel Packaging
Samtec PCIE-064-02-F-D-RA
1.00 mm PCI Express Gen 3 Edge Card Connector
Samtec SHF-105-01-L-D-SM
Shrouded Terminal Strip, 0.050" pitch
TE Connectivity 1376135-2
D-2100 HDR R/A 3P KEY Y
TE Connectivity 1586359-4
4P GANG WIRE SEAL MINI
Samtec CC79L-2024-01-L
.100 Mini Mate Crimp Contact, Loose Piece
Samtec SS5-80-3.50-L-D-K-TR
0.50 mm Micro Blade & Beam Low-Profile Socket
Samtec UCC8-010-1-H-S-1-A
FireFly Positive Latching Receptacle