See an Error?

1729069-1

TE Connectivity / AMP
571-1729069-1

1729069-1

Mfr.:

Description:
Crimpers / Crimping Tools CRIMPING TOOL

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3,163.93 $3,163.93
$3,051.14 $15,255.70
10 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Crimp Tool
SAHT Mini CT 28-24 Assy
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 430.400 g

CNHTS:
8451800090
USHTS:
8205595560
TARIC:
8203200000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
Samtec ADM6-20-01.5-L-4-2-TR
Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal
Molex 63819-0000
Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG
Molex 63827-6000
Crimpers / Crimping Tools Hand Crimp Tool Nano-Fit 24-26AWG
HARTING 09990000110
Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
HARTING 09990000620
Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS
TE Connectivity 354940-1
Crimpers / Crimping Tools PROCRIMPER W/O DIES
HARTING 09990000647
Crimpers / Crimping Tools Crimp Tool for Flange and Ferrule
Molex 39-00-0433
Headers & Wire Housings MINIFIT MALE TERM 22-28AWG GOLD LOOSE
Molex 39-01-4037
Headers & Wire Housings 3 CKT PLUG HOUSING
TE Connectivity 353907-1 (Cut Strip)
Headers & Wire Housings REC 28-24AWG PHBZ/SN Cut Strip of 100