See an Error?

171631-2

TE Connectivity / AMP
571-1716312

171631-2

Mfr.:

Description:
Automotive Connectors J-MARK TAB 24-20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,000

Stock:

24,000 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 6000   Multiples: 6000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
$0.471 $2,826.00
$0.437 $5,244.00
$0.422 $10,128.00
$0.407 $19,536.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.68
Min:
100
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Pin (Male)
Cable Mount / Free Hanging
Crimp
Gold
24 AWG
20 AWG
.070 MULTILOCK
MULTILOCK
Reel
Brand: TE Connectivity / AMP
Contact Type: Pin, Tab
Current Rating: 6 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 24 AWG to 20 AWG
Unit Weight: 350 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 5-963715-1
Automotive Connectors MQS REC CONT
TE Connectivity 1062-16-0122
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
TE Connectivity 1062-20-0222
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000
TE Connectivity 66106-8
Standard Circular Contacts III+ PIN26-2430 Reel of 4000
TE Connectivity 929968-1
Automotive Connectors 2.5MM PIN CONT
TE Connectivity 929990-1
Automotive Connectors 1.5MM SOCK CONTACT Reel of 3800
TE Connectivity 1939991-2
Headers & Wire Housings DYNAMIC D1000 REC CNT M AU 0.76 FORM
TE Connectivity 87666-3
Headers & Wire Housings RECEPTACLE 26-22 AWG Reel of 12500
TE Connectivity 1-968859-3
Automotive Connectors MCP2,8 BU-KONT EDS