See an Error?

169422-1

TE Connectivity / AMP
571-169422-1

169422-1

Mfr.:

Description:
Other Tools MINI CERTI-LOK III+

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:

4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$626.50 $626.50
$621.89 $6,218.90
$616.92 $15,423.00
50 Quote

Similar Product

TE Connectivity 2391253-1
TE Connectivity
Crimpers / Crimping Tools SDE F TYPE III+ 13-18 ASSY
New Product: New from this manufacturer.
Product Attribute Attribute Value
TE Connectivity
Product Category: Other Tools
RoHS: Not Applicable
M Series
Brand: TE Connectivity / AMP
Description/Function: Hand tool for M series type III plus contacts
Packaging: Bulk
Product Type: Hand Tools
Series: CERTI-LOK
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 304 g

CNHTS:
8205590001
USHTS:
8205595560
TARIC:
8203200000
ECCN:
EAR99
Image Description
Weidmuller 0243520000
12,12 POLE,KRG,BN
TE Connectivity HDT-48-00
TOOL HAND CRIMP SZ 12-20 AWG
Vishay BYW54-TAP
2.0 Amp 600 Volt 50 Amp IFSM
EDAC 516-290-590
CONTACT CRIMP
Amphenol 165X02619XE
METAL HOOD 15 POS STRAIGHT
TE Connectivity 8-1579024-6
CRIMPAC, HT100, F- CRIMP, AWG22 - 10
Schurter 6003.0215
6010 CORDSETS 10A 70
Bel 940-SP-360808-A218
RJ45 Connector
TE Connectivity 755336-1
DAHT ASSY