See an Error?

1490748-1

TE Connectivity / AMP
571-1490748-1

1490748-1

Mfr.:

Description:
Crimpers / Crimping Tools 1" COMPRESSION TOOL

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5,730.85 $5,730.85
10 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Crimp Tool
HYP10 Manual Tool
Brand: TE Connectivity / AMP
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 8.775 kg
CNHTS:
8451800090
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99
Image Description
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 1490414-2
Punches & Dies INDENTER U-DIE #6-2 SOLISTRAND
TE Connectivity 1490413-1
Punches & Dies NEST U-DIE SOLIS #8
TE Connectivity 1490414-1
Punches & Dies INDENTER U-DIE #8