See an Error?

1463260-1

TE Connectivity / AMP
571-1463260-1

1463260-1

Mfr.:

Description:
Other Tools DAHT-L 025 TAB/REC

In Stock: 20

Stock:

20 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2,809.92 $2,809.92
$2,709.76 $13,548.80
10 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Other Tools
RoHS: Not Applicable
025 Tab and Receptacle Contact
Brand: TE Connectivity / AMP
Description/Function: Double action hand tool
Packaging: Bulk
Product Type: Hand Tools
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 500 g

CNHTS:
8205590000
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
TE Connectivity 2381114-1
Crimpers / Crimping Tools SDE F AMP MCP 6.3/4.8K 4.0-6.0mm2 ASSY
TE Connectivity 354940-1
Crimpers / Crimping Tools PROCRIMPER W/O DIES
TE Connectivity 2098762-2
Automotive Connectors Contact,female0.64, 18AWG, CuN
Molex 200222-0700
Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
TE Connectivity 1318917-1
Automotive Connectors 025 ECU PLUG HSG ASY 24P
TE Connectivity 1394512-1
Automotive Connectors EINZELLEITDICHTG,BL
TE Connectivity 1123343-1 (Mouser Reel)
Automotive Connectors SOCKET 24-20 AWG Reel of 1000
TE Connectivity 1318747-1
Automotive Connectors 32 POS PLUG F/H .025 SERIES
TE Connectivity 2063291-1
Punches & Dies PRO-C HT & DIE GEN Y
TE Connectivity 1276565-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL