See an Error?

1454509-1

TE Connectivity / AMP
571-1454509-1

1454509-1

Mfr.:

Description:
Other Tools TNB TOOL:3800088-01

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2,691.70 $2,691.70
$2,599.00 $12,995.00
10 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Other Tools
RoHS: Not Applicable
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Hand Tools
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Certi-Crimp
Unit Weight: 525.600 g

CNHTS:
8205590001
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
Nexperia PMDXB290UNEZ
MOSFET MOS DISCRETES
Chemi-Con HHXF630ARA470MHA0G
Aluminium Organic Polymer Capacitors 63VDC 47uF Tol 20% 8x10mm AEC-Q200
Vishay HVCC203Y6P221MEAX
Ceramic Disc Capacitors 20KVDC 220pF 20%
Infineon S29AL008J70TFI010
NOR Flash 8Mb 3V 70ns Parallel NOR Flash
TE Connectivity 3-1437290-7
Automotive Connectors 26P PLUG 4 ROW
TE Connectivity 1473416-1
Automotive Connectors SUPER SEAL 26POS PLU
TE Connectivity 776001-1
Automotive Connectors RCPT TERMI-1.5MM OBD CONN
Microchip LAN91C111I-NU
Ethernet ICs Ethernet IC PHY IND TEMP
TE Connectivity RN73C2A100KBTG
Thin Film Resistors - SMD RN 0805 100K 0.1% 10PPM CUT LENGTH
TE Connectivity 3-1447221-5 (Cut Strip)
Automotive Connectors S/S CONN REC CONTACT Cut Strip of 100