See an Error?

1394089-1

TE Connectivity / AMP
571-1394089-1

1394089-1

Mfr.:

Description:
Automotive Connectors 180D PBT BLACK Cover - Cable Exit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:

93 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.08 $9.08
$8.00 $80.00
$7.50 $750.00
$5.12 $1,024.00
$5.04 $3,024.00
$4.35 $4,350.00
$4.28 $11,128.00
$4.26 $21,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Cover
-
-
-
Snap-In
-
-
-
-
Black
Bulk
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Type: Socket Housing
Wire Gauge Range: -
Unit Weight: 22.100 g

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1897462-2
Automotive Connectors 5ATM 12P PLUG ASSY
Vishay MCT0603MD2004BP500
Thin Film Resistors - SMD .125W 2Mohms .1% 0603 25ppm
Hirose Electric DF40TC-50DP-0.4V(58)
Board to Board & Mezzanine Connectors BOARD TO FPC CONN, PLUG, 50POS
Hirose Electric DF40TC(2.5)-50DS-0.4V(58)
FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 50POS
Lumileds L1IZ-0940000000000
Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Series
Microchip MCP73842T-840I/UN
Battery Management w/ Ch Sfty & Temp Mn
Panasonic EXB-V8VR000V
Resistor Networks & Arrays Thick Film Chip 4R Array 1206 5%
Nexperia HEF4046BT,653
Phase Locked Loops - PLL HEF4046BT/SOT109/SO16
TE Connectivity 2103321-1
Automotive Connectors 3p Inner Hsg, Split Hdr, Key A, HVA280
Visaton K 28 WP - 8 ohm
Speakers & Transducers 2.8 cm (1.1") mini spkr, 8 Ohm, 700 Hz