See an Error?

1355950-2

TE Connectivity / AMP
571-1355950-2

1355950-2

Mfr.:

Description:
Automotive Connectors MPQ BU-KONTAKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,649

Stock:

7,649 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.413 $4.13
$0.318 $31.80
$0.268 $134.00
$0.219 $219.00
Full Reel (Order in multiples of 3000)
$0.208 $624.00
$0.175 $1,575.00
$0.164 $3,936.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
13 AWG
11 AWG
-
MQS
MQS
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Socket
Current Rating: 34 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 11 AWG to 13 AWG
Unit Weight: 550 mg
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 5-963715-1 (Cut Strip)
MQS REC CONT Cut Strip of 100
TE Connectivity 1355556-1
MQS BUCHSENKONT.1,5
TE Connectivity 968074-2
MPQ BU-KONTAKT
TE Connectivity 1-1393277-7
V23076A3001D142
TE Connectivity 1658606-1
DSUB D50S IDC RIBBON
TE Connectivity 1658607-1
50 POS PLUG
TE Connectivity 1379217-1
5W MPQ+MQS SOC HSG BLK
TE Connectivity 968075-2 (Cut Strip)
MQS SKT 17-13 BR/SN Cut Strip of 100
TE Connectivity 968073-2
POW QUADLOK BUCHSE
TE Connectivity 968074-2 (Loose Piece)
MPQ BU-KONTAKT