See an Error?

1241634-3

TE Connectivity / AMP
571-1241634-3

1241634-3

Mfr.:

Description:
Automotive Connectors MQS BU-GEH 4P SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47,911

Stock:

47,911 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.655 $6.55
$0.532 $53.20
$0.48 $240.00
$0.419 $419.00
$0.409 $1,022.50
$0.402 $2,010.00
$0.368 $2,944.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
4 Position
2.54 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Black
MQS
MQS
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 18.85 mm
Housing Material: Polyamide (PA)
Length: 12.6 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 8000
Subcategory: Automotive Connectors
Type: Connector Housing
Voltage Rating: 12 VDC
Width: 6.1 mm
Wire Gauge Range: 24 AWG to 18 AWG
Unit Weight: 720 mg
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 5-928999-6
Automotive Connectors MQS BUCHS-KONTAKT
TE Connectivity 1743164-2
Automotive Connectors MQS 3P PLUG HSG
TE Connectivity 5-963715-1 (Cut Strip)
Automotive Connectors MQS REC CONT Cut Strip of 100
TE Connectivity 3-968696-2
Automotive Connectors MQS STIFT-GEH 4P
TE Connectivity 5-962886-1
Automotive Connectors MQS PIN CONTACT SWS 0,2-0,5SQM
TE Connectivity 5-963715-6
Automotive Connectors MQS REC CONT
TE Connectivity 1-968322-1
Automotive Connectors MQS SOCKET HOUSING 20POS BLACK
TE Connectivity 1-968699-1
Automotive Connectors MQS STIFT-GEH 2P
TE Connectivity 2-1703498-1
Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY CODB
TE Connectivity 1-968318-1
Automotive Connectors MQS BU-GEH 12P SW