See an Error?

1241608-1

TE Connectivity / AMP
571-1241608-1

1241608-1

Mfr.:

Description:
Automotive Connectors BU-KONTAKT 0 63X1 5 Reel of 8500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51,000

Stock:

51,000 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 8500   Multiples: 8500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8500)
$0.307 $2,609.50
$0.292 $7,446.00
$0.285 $12,112.50

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.50
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.38
Min:
1000
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
15 AWG
MQS
MQS
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Receptacle
Product Type: Automotive Connectors
Factory Pack Quantity: 8500
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 15 AWG to 18 AWG
Unit Weight: 252 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 6-1579007-0
EXTRACTION TOOL
Image Description
KYOCERA AVX CM105X5R106M25AT
10uF 20% 25V
TE Connectivity 1-175196-2
REC CONT/L AU 0.38 Reel of 3000
TE Connectivity 1-968855-3
MCP2 8 BU-KONT EDS
TE Connectivity 1-178288-3
3P RCPT HSG
TE Connectivity 1241396-1
MCP2.8 BU-KONT EDS Reel of 3500
TE Connectivity 2098762-1
Contact, female0.64, 20-22AWG,
TE Connectivity 641294-2
SOCKET CONTACT 26-18 Reel of 6500
Omron B3FS-1012P
Tactile Switch
Nexperia 74HC14PW,118
74HC14PW/SOT402/TSSOP14
TE Connectivity 1-968857-1
MCP2 8 BU-KONT EDS Reel of 4000