See an Error?

1241605-1

TE Connectivity / AMP
571-1241605-1

1241605-1

Mfr.:

Description:
Automotive Connectors BU-KONT EDS0,63X1,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 34000   Multiples: 34000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8500)
$0.13 $4,420.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
Cable Mount / Free Hanging
Crimp
MQS
MQS
Reel
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 7.5 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 8500
Subcategory: Automotive Connectors
Type: Quick Connect
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 6-1579007-2
Extraction, Removal & Insertion Tools EXTRACTION TOOL