See an Error?

111547-3

TE Connectivity / AMP
571-111547-3

111547-3

Mfr.:

Description:
Headers & Wire Housings 16 UNIV I/O STRAIN RELIEF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:

96 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.97 $5.97
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
Strain Relief
-
AMP-LATCH
AMP-LATCH
Bulk
Accessory Type: Strain Relief
Brand: TE Connectivity / AMP
Contact Material: -
Contact Type: -
Housing Gender: -
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1.659 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 2-643075-0
Headers & Wire Housings 20P MTA100 MOLDED CO
TE Connectivity 643075-9
Headers & Wire Housings STRAIN RLF COVER 9P Closed End
TE Connectivity 643075-2
Headers & Wire Housings STRAIN RLF COVER 2P Closed End
TE Connectivity 643075-3
Headers & Wire Housings STRAIN RLF COVER 3P Closed End
TE Connectivity 643075-4
Headers & Wire Housings STRAIN RLF COVER 4P Closed End
TE Connectivity 3-640440-9
Headers & Wire Housings 9P 22AWG TIN CLSD W/O TAB W/RED STRIPE
TE Connectivity 1-1437021-2
Headers & Wire Housings Strain Relief 26 POS
TE Connectivity 4-640440-8
Headers & Wire Housings 18P C/E 22AWG W/O TAB W/RED STRIPE