See an Error?

109452-3

TE Connectivity / AMP
571-109452-3

109452-3

Mfr.:

Description:
Terminals TERMINAL RING TONGUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 75000   Multiples: 75000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12500)
$0.173 $12,975.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Ring
18 AWG
14 AWG
# 8
Insulated
Unplated
Reel
Brand: TE Connectivity / AMP
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 12500
Subcategory: Terminals

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99