106138-2

TE Connectivity / AMP
571-106138-2

106138-2

Mfr.:

Description:
Hard Metric Connectors B SHRD.125P.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:

144 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.72 $7.72
$6.49 $64.90
$6.18 $618.00
$5.30 $1,325.00
$5.23 $2,615.00
$4.48 $4,480.00
$4.17 $10,425.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  Details
Shrouds
5 Row
125 Position
PCB
Z-Pack HM
Type B
Tube
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyester (PCT)
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 4 g

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
Amphenol HM2R02PA5100N9LF
RECPT 125P TYPE B R/A PRESS FIT