See an Error?

104426-2

TE Connectivity / AMP
571-104426-2

104426-2

Mfr.:

Description:
Headers & Wire Housings 04 MODII HDR SRST B/A W/HD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:

57 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.68 $16.80
$1.51 $151.00
$1.24 $620.00
$1.08 $1,080.00
$0.995 $2,487.50
$0.962 $4,810.00
$0.913 $9,130.00
25,000 Quote

RoHS Version

TE Connectivity / AMP 5-146289-4
TE Connectivity / AMP
Headers & Wire Housings 04 MODII HDR SRST B/A 100 W/HD
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Breakaway
4 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm
3.18 mm
AMPMODU MOD II
AMPMODU
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 257 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Bourns CHP0603QJW-220ELF
Thick Film Resistors - SMD ResHigh PowerQ 0603 22R 5% 1/3W TC200
Bourns CMP0603QFX-1000ELF
Thick Film Resistors - SMD ResPulsePowerQ 0603 100R 1% 1/4W TC100
Texas Instruments LP5862RSMR
LED Lighting Drivers 2 18 LED matrix driver with 8-bit analog and 8-/16-bit PWM dimming
Molex 172447-9702
Headers & Wire Housings Mini-Fit Versa Color Hdr ASM w/oPeg 2Ckt GW Natural
Vishay MCT0603HZ0000ZP500
Thin Film Resistors - SMD MCT 0603 VG01 P5 0R0
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Global Connector Technology (GCT) USB4115-03-C
USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Molex 215328-1022
Rectangular Cable Assemblies MINIFIT JR DR P-S 2CKT 300MM Sn
Raspberry Pi SC0914(13)
ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104