See an Error?

1-969489-1

TE Connectivity / AMP
571-1-969489-1

1-969489-1

Mfr.:

Description:
Automotive Connectors MQS BU-GEH,SW 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,196

Stock:

4,196 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.967 $0.97
$0.856 $8.56
$0.705 $70.50
$0.614 $307.00
$0.506 $506.00
$0.459 $1,147.50
$0.445 $1,872.56
$0.413 $3,475.81
$0.398 $10,048.70
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
6 Position
2.54 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 4208
Subcategory: Automotive Connectors
Unit Weight: 1.710 g
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 1745000-3
Automotive Connectors SOCKET CONN 8 POS KIT X MQS CONTACTS
TE Connectivity DTM04-2P-EP10
Automotive Connectors 2 CON W/ RESISTOR RECP, B KEY
Carling Technologies VC2-01
Switch Fixings Connector House Blk
TE Connectivity 964972-1
Automotive Connectors WIRE SEAL
TE Connectivity 1355081-1
Automotive Connectors MQS RETAINER
TE Connectivity 5-963715-1 (Cut Strip)
Automotive Connectors MQS REC CONT Cut Strip of 100
Molex 64319-1201
Automotive Connectors 32P CMC WIRE CAP RCPT,MAT SEALED
TE Connectivity 962930-1
Automotive Connectors MPT REC 9.5 Contact SRC Sn
Carling Technologies JC2-01
Switch Fixings Switch Hardware