See an Error?

1-967587-3

TE Connectivity / AMP
571-1-967587-3

1-967587-3

Mfr.:

Description:
Automotive Connectors MQS STGH EDS ASSY6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,158

Stock:

3,158 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.09 $8.09
$7.11 $71.10
$6.53 $653.00
$5.93 $1,482.50
$5.77 $2,885.00
$5.51 $4,408.00
$5.12 $12,288.00
5,600 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
6 Position
2.54 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
MQS
MQS
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Contact Type: Pin
Description/Function: MQS Housing for Male Terminals
Height: 14.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP69K
Length: 27.2 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.9 mm
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Voltage Rating: 24 VDC
Width: 41.2 mm
Unit Weight: 9.525 g
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1-967616-1
Automotive Connectors HSG PLG 2X03C F/H BLK
TE Connectivity 5-965908-1 (Cut Strip)
Automotive Connectors MQS STIFTKONT EDS Cut Strip of 100
TE Connectivity 5-962886-1
Automotive Connectors MQS PIN CONTACT SWS 0,2-0,5SQM
TE Connectivity 967067-1
Automotive Connectors WIRE SEAL 24-18AWG
TE Connectivity 967056-1
Automotive Connectors HSG ACC:CAVTY PLG 24-18AWG
TE Connectivity 967067-2
Automotive Connectors WIRE SEAL 24-18AWG
TE Connectivity W6-S
Automotive Connectors WEDGELOCK DT 6 WAY PLUG
TE Connectivity 1241637-1
Automotive Connectors MQS ST-LEIS90 6P
TE Connectivity 5-965906-1 (Cut Strip)
Automotive Connectors MQS BUCHS-KONT EDS Cut Strip of 100
TE Connectivity 5-962885-1 (Loose Piece)
Automotive Connectors MQS SOCKET CONTACT Loose Piece