See an Error?

1-794220-0

TE Connectivity / AMP
571-1-794220-0

1-794220-0

Mfr.:

Description:
Pin & Socket Connectors MINI UMNL2 PIN 22-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

18,000
Expected 28-Nov-23

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 18000   Multiples: 18000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$0.469 $8,442.00
$0.463 $16,668.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  Details
Contacts
-
-
Pin (Male)
-
Crimp
-
-
Brass
Gold
600 V
10.5 A
-
MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: -
Housing Colour: -
Mating Post Length: -
Mounting Angle: -
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4500
Subcategory: Pin & Socket Connectors
Termination Post Length: -
Wire Gauge Range: 22 AWG to 18 AWG
Unit Weight: 201 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Image Description
TE Connectivity 189727-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity 90759-1
Crimpers / Crimping Tools PROCRIMP W/DIE TOOL MINI UNIV M-N-L
TE Connectivity 455830-1
Extraction, Removal & Insertion Tools INSERTION TOOL
TE Connectivity 91522-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT MI MINI UNIV M-N-L
TE Connectivity 90759-2
Punches & Dies DIE 22-18 AWG
Image Description
Micron Technology MT41K512M16VRP-107 IT:P
DRAM DDR3 8G 512MX16 FBGA DDP
Mill-Max 0850-0-15-20-83-14-11-0
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin
onsemi FES10J
Rectifiers 10A 600V Ultra Fast
Fair-Rite 0444173951
Ferrite Clamp On Cores BB Freq 43&44 Mat 187Ohm @250MHz Round
Wurth Elektronik 82536040
Varistors WE-VS SMD 0603 200pF 30A 5.5VDC
Wurth Elektronik 7443640680B
Power Inductors - SMD WE-HCF 2818 6.8uH 47.5A 0.88mOhms AEC-Q200
Kycon KUSBVLPXHT-AS1N-O30-HRF
USB Connectors HighRetn. USB-A Vert LowProfile 30U Oran
NXP BB175X
Varactor Diodes VHF variable capacitance diode
Microchip AT30TSE754A-SS8M-T
Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz
Vishay BFC241942003
Film Capacitors .02uF 2% 400volts