See an Error?

1-292253-5

TE Connectivity / AMP
571-1-292253-5

1-292253-5

Mfr.:

Description:
Headers & Wire Housings HDR ASSY 15 POS NAT 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 20000   Multiples: 20000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.43 $28,600.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
15 Position
2 mm
1 Row
-
Solder Pin
Right Angle
Pin (Male)
Tin
AMP CT
Common Termination
28 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin
Current Rating: 4 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 1-179228-5
Heavy Duty Power Connectors RCPT 15 POS CRIMP 2mm
TE Connectivity 1-173977-5
Headers & Wire Housings RCPT 15 POS 2mm