See an Error?

1-292253-1

TE Connectivity / AMP
571-1-292253-1

1-292253-1

Mfr.:

Description:
Headers & Wire Housings HDR ASSY 11 POS NAT 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:

8,000 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.79 $17.90
$1.53 $153.00
$1.39 $695.00
$1.20 $1,200.00
$1.18 $2,950.00
$1.16 $5,800.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
11 Position
2 mm
1 Row
-
Solder Pin
Right Angle
Pin (Male)
Tin
AMP CT
Common Termination
- 40 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin (Male)
Current Rating: 4 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 1 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 1-173977-1
Headers & Wire Housings RCPT 11 POS 2mm
TE Connectivity 1-179228-1
Heavy Duty Power Connectors RCPT 11 POS CRIMP 2mm