See an Error?

1-282002-8

TE Connectivity / AMP
571-1-282002-8

1-282002-8

Mfr.:

Description:
Power to the Board MONO-SHAPE MK I TAB CONN ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
 
Minimum: 6500   Multiples: 6500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.433 $2,814.50
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Pin (Male)
16 A
380 V
2 Position
Cable Mount / Free Hanging
IDC
5 mm
Amp Mono-Shape
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Housing Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 1625
Subcategory: Power Connectors
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99