See an Error?

1-178489-1

TE Connectivity / AMP
571-1-178489-1

1-178489-1

Mfr.:

Description:
Power to the Board UP 3.96 6P TAB HDR NAT TYPE 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.71 $3,420.00
$1.65 $6,600.00
$1.53 $9,180.00
$1.50 $15,000.00
26,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Pin (Male)
11 A
50 VAC
6 Power
Through Hole
Solder
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 1 Row
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 1.338 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 178483-1
Headers & Wire Housings PLUG 6P FREE HANGING
Image Description
TE Connectivity 178481-1
Automotive Connectors UP 3.96 4P PLUG HSG NATRL
TE Connectivity 178489-1
Power to the Board UP 3.96 6P TAB HDR NAT TYPE 1
TE Connectivity 175152-1 (Cut Strip)
Power to the Board PIN 16-20 AWG RL AU Cut Strip of 100
TE Connectivity 175151-1 (Loose Piece)
Power to the Board AMP UNIVERSAL POWER Loose Piece
TE Connectivity 178483-1
Headers & Wire Housings PLUG 6P FREE HANGING
TE Connectivity 1-178487-1
Power to the Board UP 3.96 4P TAB HDR NAT TYPE 2