See an Error?

1-175976-2

TE Connectivity / AMP
571-1-175976-2

1-175976-2

Mfr.:

Description:
Automotive Connectors 040MLC MK-2 CAP ASY 28P (H)

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:

333 Can Dispatch Immediately
Quantities greater than 333 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$23.70 $23.70
$21.00 $210.00
$20.20 $505.00
$18.30 $1,647.00
$16.68 $4,503.60
$13.41 $7,241.40
$13.00 $13,455.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
28 Position
2.5 mm
Pin (Male)
Through Hole
Solder Pin
Gold
Black
.040 MULTILOCK
MULTILOCK
Brand: TE Connectivity / AMP
Contact Gender: Tab
Product Type: Automotive Connectors
Factory Pack Quantity: 45
Subcategory: Automotive Connectors
Type: Shrouded
Unit Weight: 9.126 g
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99