See an Error?

1-175778-2

TE Connectivity / AMP
571-1-175778-2

1-175778-2

Mfr.:

Description:
Headers & Wire Housings CT. CRIMP REC HSG 12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 48000   Multiples: 24000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.517 $24,816.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
12 Position
2 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP CT
Common Termination
Wire-to-Board
Bulk
Brand: TE Connectivity / AMP
Contact Material: -
Contact Type: Socket
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Unit Weight: 270 mg

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99