See an Error?

1-120534-2

TE Connectivity / AMP
571-1-120534-2

1-120534-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1FHP 84 50A/P N C S10 12 13 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 400   Multiples: 400

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$25.61 $10,244.00
$24.22 $19,376.00
2,400 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
1 mm Free Height
Reel
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 10 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99