See an Error?

1-106527-6

TE Connectivity / AMP
571-1-106527-6

1-106527-6

Mfr.:

Description:
Power to the Board 16P RCPT W/POS LOCK

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,108

Stock:

2,108 Can Dispatch Immediately
Quantities greater than 2108 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.05 $10.50
$0.828 $82.80
$0.642 $321.00
$0.632 $632.00
$0.627 $1,567.50
$0.612 $15,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Without Socket Contacts
9 A
600 VAC
16 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
AMP-DUAC
Brand: TE Connectivity / AMP
Contact Material: -
Contact Plating: -
Housing Colour: Natural
Housing Material: Nylon
Number of Rows: 2 Row
Row Spacing: 4.2 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 3.220 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1-1586037-6
VERT HDR NO PEGS 16P
TE Connectivity 1-1586041-6
RA HDR W/O PEGS 16P
TE Connectivity 1-1586039-6
VERT HDR W/PEGS 16P
TE Connectivity 1-1586000-6
FREE HANGING PLUG 16
TE Connectivity 1-794953-6
PANEL MOUNT PLUG 16P
Image Description
Mallory Sonalert SC628
MED CONTINUOUS 6-28V
Texas Instruments MAX3232CDR
3-5.5V Mult-Ch RS232
TE Connectivity 1586315-2
SOCKET 22-18 BULK
TE Connectivity 1-1586037-0
VERT HDR NO PEGS 10P
TE Connectivity 1586037-4
VERT HDR NO PEGS 4P
TE Connectivity 1586037-8
VERT HDR NO PEGS 8P
TE Connectivity 1586106-3
RECPT HSG 3P 94-V0
Microchip PIC18F86J60-I/PT
64KB FL 12KB RAM 10BASE-T
TDK CGA6M3X7R1C106K200AB
CGA 1210 16V 10uF X7R 10% AEC-Q200
Amphenol 68000-106HLF
6POS HDR 30AU